
Five-position, single-row wire housing connector for signal applications. Features a 5mm pitch, straight orientation, and cable mount design. Constructed with a black housing, it offers a 16.5mm height and 50.8mm length, accommodating a 0.11-inch mating tab width. Operates within a -40°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 444343-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 16.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 50.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 512 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.476inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.