
25-position male D-Subminiature plug assembly with a straight, free-hanging or panel mount orientation. Features a steel shell with chromate, cadmium, copper, and gold plating, and a blue polyester dielectric. Designed for signal contacts with crimp termination and preloaded contacts, operating within a temperature range of -55°C to 125°C.
TE Connectivity 445007-1 technical specifications.
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.7mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 53.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate, Cadmium, Copper, Gold |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.