Quick Jump:
Technical Specifications
TE Connectivity 445008-1 technical specifications.
General
Color
Blue
Contact Style
Crimp
Contact Type
Signal
Dielectric Material
Polyester
ELV
Non-Compliant
Lead Free
Contains Lead
Mount
Free Hanging
Number of Positions
37
Number of Rows
2
Packaging
Bulk
Plating
Chromate, Cadmium, Copper, Gold
RoHS Compliant
No
Series
AMPLIMITE 109
Shell Material
Steel
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 445008-1 Datasheet
Download the complete datasheet for TE Connectivity 445008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.