
This AMPLIMITE 90 3-pin D-subminiature connector features 44 positions and is designed for free hanging and panel mount applications. The connector has a straight orientation and a steel shell with a size of 3. It is available in a bulk packaging with 25 pieces per package. The connector is not RoHS compliant and contains lead, making it non-ELV compliant. The plating consists of cadmium, chromate, copper, and gold.
TE Connectivity 445011-1 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.7mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 53.31mm |
| Mount | Free Hanging, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Copper, Gold |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.