The AMPLIMITE 90 Signal Connector is a free hanging connector with 1 position and 44 positions across 3 rows. It has a straight orientation and is packaged in a 25-pack. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging option.
TE Connectivity 445011-2 technical specifications.
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Length | 53.31mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.