
TE Connectivity 445162-2 technical specifications.
| Assembly Length | 304.8mm |
| Color | White |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 5kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445162-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
