TE Connectivity 445500-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Polymer |
| Mount | Straddle Mount, Edge, Board, Through Hole |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 445500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.