80-position, 2-row female socket header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper contacts with a square shape and 3.95mm tail length, designed for through-hole termination. This straight, vertical PCB mount receptacle assembly offers a blue housing and insulation, with a sealable design.
TE Connectivity 445596-1 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.95mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.95mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.