TE Connectivity 445717-2 technical specifications.
| Package/Case | 600 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.