TE Connectivity 445717-4 technical specifications.
| Package/Case | 600 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445717-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.