TE Connectivity 445726-1 technical specifications.
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| ELV | Non-Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.