TE Connectivity 445727-1 technical specifications.
| Contact Type | Signal and Coax or Power |
| Depth | 16.68mm |
| Dielectric Material | Glass |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Mount | Free Hanging |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.