TE Connectivity 445730-1 technical specifications.
| Contact Style | Power |
| Contact Type | Coax or Power |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.