TE Connectivity 445730-3 technical specifications.
| Color | Blue |
| Contact Type | Coax or Power |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 445730-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.