TE Connectivity 445788-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Male |
| Length | 40.28mm |
| Material | Copper Alloy |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445788-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.