TE Connectivity 445792-1 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Series | 600 |
| Shell Size | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445792-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.