TE Connectivity 445798-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.16mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 23.39mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 445798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.