
Standard D-Subminiature connector, male gender, with 8 positions and 8 contacts. Features straight orientation, solder termination, and a steel shell with cadmium plating. Rated for 250V AC max, operating temperature range of -55°C to 125°C. Dielectric material is polyester, and it supports wire gauges from 8AWG to 18AWG.
TE Connectivity 446405-1 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Depth | 14.22mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.