TE Connectivity 446631-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Gold, Cadmium, Chromate |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Plating | Cadmium |
| Shell Size | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.