TE Connectivity 446709-1 technical specifications.
| Package/Case | 600 |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| ELV | Non-Compliant |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARINC 600 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446709-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.