
TE Connectivity 446775-1 technical specifications.
| Assembly Length | 508mm |
| Color | White |
| Connector Type A | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.94mm |
| Length | 508mm |
| Max Voltage Rating (DC) | 10kV |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Shielding | Unshielded |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 446775-1 to view detailed technical specifications.
No datasheet is available for this part.
