180-position, 3-row right-angle shrouded header with 2.54mm pitch. Features brass male pin contacts with gold mating finish and gold, tin, lead plating. Insulation material is glass, housing color is brown. Designed for through-hole mounting with a PCB thickness of 2.44mm and row spacing of 0.1 inch. Includes mating alignment and is sealable.
TE Connectivity 446852-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Material | Glass |
| Keyed | No |
| Length | 171.45mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446852-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.