135-position, 3-row right-angle header with a 2.54mm pitch. Features male pin contacts made of brass with gold plating for mating, and a 3.56mm contact post length. The brown glass insulation material and housing ensure durability. Designed for through-hole mounting with solder termination, this connector is sealable and part of a military-grade series.
TE Connectivity 446852-9 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Material | Glass |
| Length | 133.35mm |
| Mount | Through Hole |
| Number of Positions | 135 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446852-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.