165-position, 3-row shrouded header with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper female socket contacts with a square shape and 0.195-inch tail length. The brown polyphenylene insulation and housing provide a robust build, with a sealable design for enhanced protection.
TE Connectivity 446853-5 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.195inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 12.57mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mount | Through Hole |
| Number of Positions | 165 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.195inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446853-5 to view detailed technical specifications.
No datasheet is available for this part.