TE Connectivity 446853-8 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Length | 222.25mm |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446853-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.