135-position, 3-row box receptacle with a 2.54mm pitch and 0.1inch row spacing. Features straight, through-hole mounting with a 11.43mm height and 0.195inch contact post length. Constructed with copper contacts plated in gold, tin, and lead, and a brown housing. This sealable component is designed for vertical PCB mounting.
TE Connectivity 446853-9 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.195inch |
| Contact Protection | No (Without) |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Positions | 135 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.195inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446853-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.