
150-position, 3-row shrouded header with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features female socket contacts with gold mating finish, copper contact material, and gold, tin, lead plating. Straight, vertical PCB mounting orientation with through-hole termination and a 5.84mm tail length. Operates within a temperature range of -65°C to 125°C, with a panel mount capability and a height of 11.43mm. Housing color is brown, and insulation material is polyphenylene.
TE Connectivity 447192-4 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.84mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447192-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
