165-position, 3-row shrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features straight, female socket contacts made of copper with gold mating finish and gold, tin, lead plating. Panel mountable via through-hole termination with a 5.84mm tail length and 0.23-inch contact post length. Insulation material is polyphenylene, housing color is brown, and it operates within a temperature range of -65°C to 125°C.
TE Connectivity 447192-5 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 165 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.84mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447192-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.