210-position, 3-row shrouded header with a 2.54mm pitch. Features straight, female socket contacts made of copper with gold, tin, and lead plating for mating. Insulation material is polyphenylene, and the housing is brown. Designed for through-hole and panel mounting with a vertical PCB mounting orientation. Operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 447192-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.84mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447192-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.