TE Connectivity 447193-9 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 14.61mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 135 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447193-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.