240-position, 3-row right-angle header with a 2.54mm pitch. Features brass male pin contacts with gold plating for mating and gold, tin, lead plating for termination. Insulation material is glass, and the housing color is blue. This through-hole mount connector offers mating alignment and contact protection.
TE Connectivity 447207-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.21inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.05mm |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Material | Glass |
| Keyed | No |
| Length | 222.25mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Positions Loaded | 160 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.