TE Connectivity 447207-3 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Positions Loaded | 160 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447207-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.