
240-position, 3-row male pin header with a 2.54mm pitch and 0.1inch row spacing. Features right-angle, through-hole mounting with a blue glass insulation material and gold-plated brass contacts. Offers mating alignment and contact protection, with a contact mating length of 0.14 inches and contact post length of 0.21 inches.
TE Connectivity 447207-8 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.21inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | Glass |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447207-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
