240-position, 3-row shrouded header with 2.54mm pitch, straight orientation, and through-hole termination. Features gold-plated copper contacts with a square shape and female socket contact type. Insulation material is polyphenylene, housing color is brown, and it offers a 0.195-inch contact post length.
TE Connectivity 447208-1 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.195inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 12.57mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Length | 222.25mm |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Positions Loaded | 160 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.195inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.