TE Connectivity 447208-7 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Manufacturer Series | 447208 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 447208-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.