120-position, 3-row shrouded box receptacle with a 2.54mm pitch. Features gold-plated copper female sockets with a 11.43mm contact post length, designed for right-angle, through-hole mounting. The brown polyphenylene insulation and housing are RoHS and ELV compliant. Termination is wire wrap.
TE Connectivity 447255-8 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 11.43mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447255-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.