62-contact, 3-row, straight female receptacle for two-part board-to-board applications. Features a 2.54mm pitch and 3.95mm contact post length with gold-plated copper contacts. The black polyester housing offers through-hole mounting and solder termination.
TE Connectivity 447262-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 1001 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.