TE Connectivity 447305-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 45.97mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.