TE Connectivity's shielded cable assembly has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV standards and features a 16AWG wire/cable gauge. The assembly is packaged in bulk and has a mating alignment of yes with. It is not radiation hardened and is RoHS compliant.
TE Connectivity 447391-2 technical specifications.
| Assembly Length | 685.8mm |
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 20kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447391-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.