TE Connectivity 447436-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Length | 33.53mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.