160-position, 2-row shrouded header with a 1.27mm pitch. Features right-angle, edge mount termination with a solder tail length of 0.275 inches. Male pin contacts are brass with gold plating, offering a contact post length of 6.99mm. Housing and insulation are grey polymer, with a height of 0.47 inches. Designed for straddle mount on PCBs up to 6.3mm thick.
TE Connectivity 447439-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.47inch |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 6.3mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.148inch |
| Sealable | No (Without) |
| Series | Mini-Box, Extended |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.