70-position, 2-row shrouded header with 1.27mm pitch for wire-to-board applications. Features male pin contacts made of brass with gold, tin, and lead plating, offering a mating length of 0.14 inches. This straight, surface-mount component has a grey housing and a 9.53mm depth, 12mm height, and 60.96mm length. Designed for vertical PCB mounting with SMD/SMT termination.
TE Connectivity 447441-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.47inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447441-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.