
128-position, 2-row male pin header with a 0.05-inch pitch and 0.15-inch row spacing. Features brass contacts with gold plating and a grey polymer insulation material. This straight, vertical PCB mount component utilizes SMD/SMT termination and has a height of 0.47 inches.
TE Connectivity 447441-3 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.47inch |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447441-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.