TE Connectivity 447447-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 428 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 447447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.