TE Connectivity 447464-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.