RF coaxial connector, SMA male, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, 12.4 GHz maximum operating frequency, and 0.3dB insertion loss. Brass body with nickel plating, gold-plated brass contact, and Teflon insulation. Rated for 335V, 500 mating cycles, and standard polarity.
TE Connectivity 447647-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 0.981inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447647-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.