TE Connectivity 447647-4 technical specifications.
| Package/Case | SMA |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447647-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.