TE Connectivity 447648-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 447648 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 447648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.