152-position, 2-row shrouded header with 1.27mm pitch and straight, through-hole termination. Features copper contacts with gold mating finish and gold, tin, lead plating. Insulation material is polymer in grey color, with a grey housing. This female socket connector offers a 5.58mm height and 7.62mm contact post/tail length.
TE Connectivity 447658-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 7.62mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 5.58mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | Yes (With) |
| Series | Mini-Box, Extended |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 7.62mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 447658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.