TE Connectivity 447671-2 technical specifications.
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447671-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.